4.9152 MHz ±30ppm Crystal 16pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830018153

DigiKey Part Number
732-830018153TR-ND - Tape & Reel (TR)
732-830018153CT-ND - Cut Tape (CT)
732-830018153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830018153
Description
WE-XTAL QUARTZ CRYSTAL 4.91520 M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 16pF 130 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830018153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
130 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Size / Dimension
0.449" L x 0.193" W (11.40mm x 4.90mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830034439Würth Elektronik6711923-830034439CT-ND$0.88000Parametric Equivalent
In-Stock: 977
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.72700$7.27
50$0.65460$32.73
100$0.58060$58.06
500$0.55134$275.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.46202$462.02
Manufacturers Standard Package