5 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003119B

DigiKey Part Number
1923-830003119B-ND
Manufacturer
Manufacturer Product Number
830003119B
Description
WE-XTAL QUARTZ CRYSTAL 5.0 MHZ;
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830003119B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
130 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
5 MHz
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL003119BIQD Frequency Products71923-LFXTAL003119B-ND$0.72000Parametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.64500$6.45
50$0.58060$29.03
100$0.51750$51.75
Manufacturers Standard Package