



74477726 | |
|---|---|
DigiKey Part Number | 732-13515-2-ND - Tape & Reel (TR) 732-13515-1-ND - Cut Tape (CT) 732-13515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477726 |
Description | FIXED IND 680UH 230MA 4.63 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 230 mA 4.63Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477726 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.63Ohm Max |
Series | Frequency - Self Resonant 2.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 280mA | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR74-680-R | Eaton - Electronics Division | 9,752 | 513-1690-1-ND | $1.06000 | Similar |
| DR74-681-R | Eaton - Electronics Division | 6 | 283-4070-1-ND | $0.91000 | Similar |
| DRA74-681-R | Eaton - Electronics Division | 2 | 283-DRA74-681-RCT-ND | $2.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.82580 | $141.29 |
| 100 | $2.71740 | $271.74 |
| 500 | $2.60764 | $1,303.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.38951 | $2,389.51 |

