6.8 µH Unshielded Drum Core, Wirewound Inductor 1.025 A 300mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.025 A 300mOhm Max 1812 (4532 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744766906

DigiKey Part Number
732-7301-2-ND - Tape & Reel (TR)
732-7301-1-ND - Cut Tape (CT)
732-7301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744766906
Description
FIXED IND 6.8UH 1.025A 300 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.025 A 300mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744766906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
4532
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
50$0.55140$27.57
100$0.47740$47.74
250$0.42412$106.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.38502$192.51
Manufacturers Standard Package