



744764902 | |
|---|---|
DigiKey Part Number | 732-7292-2-ND - Tape & Reel (TR) 732-7292-1-ND - Cut Tape (CT) 732-7292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764902 |
Description | FIXED IND 2.2UH 1.1A 260 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 260mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764902 Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 50 | $0.55140 | $27.57 |
| 100 | $0.47740 | $47.74 |
| 250 | $0.42412 | $106.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34652 | $346.52 |


