
7447610215 | |
|---|---|
DigiKey Part Number | 732-7447610215TR-ND - Tape & Reel (TR) 732-7447610215CT-ND - Cut Tape (CT) 732-7447610215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447610215 |
Description | FIXED IND 150NH 720MA 90 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 720 mA 90mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447610215 Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 13 @ 7.9MHz |
Series | Frequency - Self Resonant 1.885GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.065" L x 0.043" W (1.65mm x 1.10mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 50 | $0.39160 | $19.58 |
| 250 | $0.32360 | $80.90 |
| 500 | $0.27628 | $138.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23259 | $697.77 |

