
74438336022HT | |
|---|---|
DigiKey Part Number | 732-74438336022HTTR-ND - Tape & Reel (TR) 732-74438336022HTCT-ND - Cut Tape (CT) 732-74438336022HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438336022HT |
Description | FIXED IND 2.2UH 4A 65.5 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4 A 65.5mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438336022HT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65.5mOhm Max |
Series | Frequency - Self Resonant 47MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 5.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $2.25400 | $22.54 |
| 50 | $2.13820 | $106.91 |
| 100 | $1.99370 | $199.37 |
| 500 | $1.82028 | $910.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50246 | $1,502.46 |

