
7443734948047 | |
|---|---|
DigiKey Part Number | 732-7443734948047TR-ND - Tape & Reel (TR) 732-7443734948047CT-ND - Cut Tape (CT) 732-7443734948047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443734948047 |
Description | FIXED IND 4.7UH 7A 31 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443734948047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 11.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $3.36600 | $33.66 |
| 50 | $3.03380 | $151.69 |
| 400 | $2.86045 | $1,144.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.45595 | $1,964.76 |

