



691304530010 | |
|---|---|
DigiKey Part Number | 732-13756-ND |
Manufacturer | |
Manufacturer Product Number | 691304530010 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691304530010 Models |
Category | Current - UL 12 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Wire Strip Length 11mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.96000 | $21.96 |
| 10 | $20.12700 | $201.27 |
| 25 | $17.93120 | $448.28 |
| 50 | $15.73540 | $786.77 |
| 100 | $14.63740 | $1,463.74 |
| 200 | $13.53950 | $2,707.90 |

