10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

580060716002

DigiKey Part Number
732-580060716002TR-ND - Tape & Reel (TR)
732-580060716002CT-ND - Cut Tape (CT)
732-580060716002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
580060716002
Description
WRIS-PSMB METAL PLATE RESISTORS
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
580060716002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,327
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.80500$8.05
50$0.72080$36.04
100$0.65610$65.61
250$0.60680$151.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60679$3,033.95
Manufacturers Standard Package