Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.441" L x 1.063" H (11.20mm x 27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521418000

DigiKey Part Number
732-12392-ND
Manufacturer
Manufacturer Product Number
521418000
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.441" L x 1.063" H (11.20mm x 27.00mm)
Datasheet
 Datasheet
EDA/CAD Models
521418000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Würth Elektronik
Color
Natural
Series
Length
0.591" (15.00mm)
Packaging
Bag
Width
0.209" (5.30mm)
Part Status
Active
Height
1.339" (34.00mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
Opening Size
0.441" L x 1.063" H (11.20mm x 27.00mm)
Material Flammability Rating
UL94 V-2
Mounting Type
Arrowhead, Winged
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.39100$3.91
50$0.34960$17.48
100$0.30800$30.80
250$0.28492$71.23
500$0.27106$135.53
Manufacturers Standard Package