Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y472510R0000B9L | |
|---|---|
DigiKey Part Number | Y472510R0000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y472510R0000B9L |
Description | RES 10 OHM 3/4W .1% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y472510R0000B9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 0.625" L (12.70mm x 15.88mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y472510R0000A0L | VPG Foil Resistors | 0 | Y472510R0000A0L-ND | $133.82200 | Parametric Equivalent |
| Y472510R0000A9L | VPG Foil Resistors | 0 | Y472510R0000A9L-ND | $133.82200 | Parametric Equivalent |
| Y472510R0000B0L | VPG Foil Resistors | 0 | Y472510R0000B0L-ND | $133.82200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $133.82200 | $3,345.55 |

