Image for Y40452K05000J0W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40452K05000J0W

DigiKey Part Number
Y40452K05000J0W-ND
Manufacturer
Manufacturer Product Number
Y40452K05000J0W
Description
RES SMD 2.05K OHM 5% 1/20W 0505
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±5% 0.05W, 1/20W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40452K05000J0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0505 (1313 Metric)
Resistance
Size / Dimension
0.050" L x 0.050" W (1.27mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
25$52.22960$1,305.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.