Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


Y402310K0000F9W | |
|---|---|
DigiKey Part Number | Y402310K0000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y402310K0000F9W |
Description | RES SMD 10K OHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402310K0000F9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162510K0000A9W | VPG Foil Resistors | 0 | Y162510K0000A9W-ND | $0.00000 | Upgrade |
| Y162510K0000B24W | VPG Foil Resistors | 0 | Y162510K0000B24W-ND | $0.00000 | Upgrade |
| Y162510K0000Q24W | VPG Foil Resistors | 0 | Y162510K0000Q24W-ND | $0.00000 | Upgrade |
| Y162510K0000Q9W | VPG Foil Resistors | 0 | Y162510K0000Q9W-ND | $0.00000 | Upgrade |
| Y402310K0000A9W | VPG Foil Resistors | 0 | Y402310K0000A9W-ND | $20.61650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.67030 | $1,967.03 |


