Image for Y175514K9000S0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y175514K9000S0L

DigiKey Part Number
Y175514K9000S0L-ND
Manufacturer
Manufacturer Product Number
Y175514K9000S0L
Description
RES 14.9K OHM 1.75W 0.001% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
14.9 kOhms ±0.001% 1.75W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.500" Dia x 1.500" L (12.70mm x 38.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$341.06160$8,526.54
Manufacturers Standard Package