Parametric Equivalent
Parametric Equivalent

Y1728100R000T0L | |
|---|---|
DigiKey Part Number | Y1728100R000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1728100R000T0L |
Description | RES 100 OHM 1.5W .01% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 1.5W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1728100R000T0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1728100R000T9L | VPG Foil Resistors | 0 | Y1728100R000T9L-ND | $234.38280 | Parametric Equivalent |
| Y1728100R000V9L | VPG Foil Resistors | 0 | Y1728100R000V9L-ND | $235.85040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $234.38280 | $5,859.57 |

