
Y1725254R600V0L | |
|---|---|
DigiKey Part Number | 804-Y1725254R600V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1725254R600V0L |
Description | V/N 302073 254R60 0.005% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 254.6 Ohms ±0.005% 0.75W, 3/4W Through Hole Resistor Axial - 4 Leads Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial - 4 Leads |
Tolerance | Size / Dimension 0.500" Dia x 0.625" L (12.70mm x 15.88mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $134.58040 | $3,364.51 |

