Parametric Equivalent

Y1685V0001BB9W | |
|---|---|
DigiKey Part Number | Y1685V0001BB9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1685V0001BB9W |
Description | RES NETWORK 2 RES 10K OHM 1505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric) |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer VPG Foil Resistors | Power Per Element 50mW |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1505 (3812 Metric) |
Tolerance ±0.1% | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Number of Resistors 2 | Height - Seated (Max) 0.025" (0.64mm) |
Resistor-Ratio-Drift ±0.1ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1685V0001BB0W | VPG Foil Resistors | 0 | Y1685V0001BB0W-ND | $38.03620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $38.03620 | $1,901.81 |


