
Y1636200R000Q9W | |
|---|---|
DigiKey Part Number | Y1636200R000Q9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1636200R000Q9W |
Description | RES SMD 200 OHM 0.02% 1/10W 0603 |
Customer Reference | |
Detailed Description | 200 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1636200R000Q9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |

