2 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14770R00200F9R

DigiKey Part Number
804-Y14770R00200F9RTR-ND - Tape & Reel (TR)
804-Y14770R00200F9RCT-ND - Cut Tape (CT)
804-Y14770R00200F9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14770R00200F9R
Description
CSM2726Y 0R0020 1.0%
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±40ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Strip, C Bend
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.138" (3.50mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,720
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.48300$14.83
25$1.27280$31.82
50$1.14120$57.06
100$1.02920$102.92
250$0.90656$226.64
500$0.82974$414.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76446$764.46
2,000$0.70903$1,418.06
3,000$0.68055$2,041.65
5,000$0.64834$3,241.70
7,000$0.62915$4,404.05
10,000$0.61040$6,104.00
Manufacturers Standard Package