
Y14770R00100F9R | |
|---|---|
DigiKey Part Number | 804-Y14770R00100F9RTR-ND - Tape & Reel (TR) 804-Y14770R00100F9RCT-ND - Cut Tape (CT) 804-Y14770R00100F9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14770R00100F9R |
Description | CSM2726Y 0R0010 1.0% |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±70ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.138" (3.50mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.48300 | $14.83 |
| 25 | $1.27280 | $31.82 |
| 50 | $1.14120 | $57.06 |
| 100 | $1.02920 | $102.92 |
| 250 | $0.90656 | $226.64 |
| 500 | $0.82974 | $414.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76446 | $764.46 |
| 2,000 | $0.70903 | $1,418.06 |
| 3,000 | $0.68055 | $2,041.65 |
| 5,000 | $0.64834 | $3,241.70 |
| 7,000 | $0.62915 | $4,404.05 |
| 10,000 | $0.61040 | $6,104.00 |

