
Y14770R00050F9R | |
|---|---|
DigiKey Part Number | 804-Y14770R00050F9RTR-ND - Tape & Reel (TR) 804-Y14770R00050F9RCT-ND - Cut Tape (CT) 804-Y14770R00050F9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14770R00050F9R |
Description | CSM2726Y 0R0005 1.0% |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±70ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.138" (3.50mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.50100 | $15.01 |
| 25 | $1.28840 | $32.21 |
| 50 | $1.15540 | $57.77 |
| 100 | $1.04200 | $104.20 |
| 250 | $0.91780 | $229.45 |
| 500 | $0.84002 | $420.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77394 | $773.94 |
| 2,000 | $0.71782 | $1,435.64 |
| 3,000 | $0.68899 | $2,066.97 |
| 5,000 | $0.65638 | $3,281.90 |
| 7,000 | $0.63695 | $4,458.65 |
| 10,000 | $0.61797 | $6,179.70 |

