Parametric Equivalent

Y09265R00000Q9L | |
|---|---|
DigiKey Part Number | 804-1082-ND |
Manufacturer | |
Manufacturer Product Number | Y09265R00000Q9L |
Description | RES 5 OHM 8W 0.02% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09265R00000Q9L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y09265R00000Q129L | VPG Foil Resistors | 0 | Y09265R00000Q129L-ND | $56.95080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.23000 | $69.23 |
| 10 | $50.30200 | $503.02 |
| 25 | $45.19240 | $1,129.81 |
| 50 | $41.99560 | $2,099.78 |
| 100 | $39.28070 | $3,928.07 |
| 250 | $36.30928 | $9,077.32 |


