Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y09262R00000B0L | |
|---|---|
DigiKey Part Number | 804-Y09262R00000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y09262R00000B0L |
Description | RES 2 OHM 8W 0.1% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09262R00000B0L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y09262R00000A0L | VPG Foil Resistors | 0 | Y09262R00000A0L-ND | $61.00920 | Parametric Equivalent |
| Y09262R00000A129L | VPG Foil Resistors | 0 | Y09262R00000A129L-ND | $56.28520 | Parametric Equivalent |
| Y09262R00000A9L | VPG Foil Resistors | 0 | Y09262R00000A9L-ND | $61.00920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.46000 | $93.46 |
| 10 | $68.58900 | $685.89 |
| 25 | $61.87720 | $1,546.93 |
| 50 | $57.67940 | $2,883.97 |
| 100 | $54.11420 | $5,411.42 |
| 250 | $50.21288 | $12,553.22 |


