Y08500R10000F149R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 191
Unit Price: $36.93000
Datasheet
100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08500R10000F149R

DigiKey Part Number
Y08500R10000F149R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y08500R10000F149R
Description
RES 0.1 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y08500R10000F149R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2516 (6440 Metric), 1625
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Tolerance
Height - Seated (Max)
0.040" (1.02mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y08560R10000F9WVPG Foil Resistors191Y0856-.10A-ND$36.93000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.90603$11,906.03