Upgrade

Y08500R10000F0L | |
|---|---|
DigiKey Part Number | Y08500R10000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y08500R10000F0L |
Description | RES 0.1 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R10000F0L Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08560R10000F0W | VPG Foil Resistors | 0 | Y08560R10000F0W-ND | $22.78140 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $22.78140 | $1,139.07 |


