
Y08500R04000F0W | |
|---|---|
DigiKey Part Number | Y08500R04000F0W-ND |
Manufacturer | |
Manufacturer Product Number | Y08500R04000F0W |
Description | RES 0.04 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R04000F0W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $28.17540 | $1,408.77 |

