
Y0799100K000Q0W | |
|---|---|
DigiKey Part Number | Y0799100K000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y0799100K000Q0W |
Description | HTHG2512 100K00 0.02% W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.02% 0.15W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0799100K000Q0W Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±3ppm/°C |
Series | Operating Temperature -55°C ~ 220°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $59.51100 | $2,975.55 |

