
BB3-NW | |
|---|---|
DigiKey Part Number | BB3-NW-ND |
Manufacturer | |
Manufacturer Product Number | BB3-NW |
Description | LENS WHITE ADHESIVE |
Customer Reference | |
Detailed Description | Lens Only, Holder Required White Adhesive |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Flat Top |
Packaging Bulk | Lens Size 9.5mm Dia |
Part Status Obsolete | Lens Transparency Diffused |
Type Lens Only, Holder Required | Mounting Type Adhesive |
Color White | Base Product Number |

