Neon Panel Indicator Amber 208V ~ 250V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6011M3

DigiKey Part Number
6011M3-ND
Manufacturer
Manufacturer Product Number
6011M3
Description
NEON PNL IND AMBER 9.90MM LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Amber 208V ~ 250V Wire Leads - 4.6" (116.84mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
208V ~ 250V
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.38" (9.65mm)
Packaging
Bag
Lens Size
9.90mm Dia
Part Status
Not For New Designs
Lens Style
Round with Domed Top
Type
Neon
Termination Style
Wire Leads - 4.6" (116.84mm)
Lamp Color
Amber
Ingress Protection
NEMA 13
Ratings
AC
Features
Oil Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$17.65000$17.65
10$13.59600$135.96
100$11.22870$1,122.87
500$10.19900$5,099.50
1,000$9.86496$9,864.96
Manufacturers Standard Package