LED Panel Indicator Amber 2.2V 30mA Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3990A3

DigiKey Part Number
L50383-ND
Manufacturer
Manufacturer Product Number
3990A3
Description
LED PNL IND AMBER WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Amber 2.2V 30mA Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.2V
Manufacturer
Visual Communications Company - VCC
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.22" (5.59mm)
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
7mcd
Lamp Color
Amber
Termination Style
Wire Leads - 4.6" (116.84mm)
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.