
Z35092231509J6BC04 | |
|---|---|
DigiKey Part Number | 749-Z35092231509J6BC04CT-ND - Cut Tape (CT) 749-Z35092231509J6BC04TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z35092231509J6BC04 |
Description | RES 15 OHM 6W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 6W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | Z35092231509J6BC04 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.343" Dia x 0.878" L (8.70mm x 22.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.11700 | $11.17 |
| 25 | $0.95680 | $23.92 |
| 50 | $0.85620 | $42.81 |
| 100 | $0.77060 | $77.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.67668 | $169.17 |
| 500 | $0.61792 | $308.96 |
| 750 | $0.58773 | $440.80 |
| 1,250 | $0.55357 | $691.96 |
| 1,750 | $0.53321 | $933.12 |
| 2,500 | $0.51332 | $1,283.30 |

