



SMM02040D1000BB300 | |
|---|---|
DigiKey Part Number | 749-1364-2-ND - Tape & Reel (TR) 749-1364-1-ND - Cut Tape (CT) 749-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1000BB300 |
Description | RES 100 OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1000BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040D1000BB300 | Vishay | 10,828 | 749-1930-1-ND | $0.97000 | Similar |
| SMM02040E1000BB300 | Vishay | 4,493 | 749-SMM02040E1000BB300CT-ND | $1.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.53160 | $13.29 |
| 50 | $0.47280 | $23.64 |
| 100 | $0.42280 | $42.28 |
| 250 | $0.36808 | $92.02 |
| 500 | $0.33380 | $166.90 |
| 1,000 | $0.30464 | $304.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26716 | $801.48 |
| 6,000 | $0.24803 | $1,488.18 |
| 9,000 | $0.23820 | $2,143.80 |
| 15,000 | $0.22709 | $3,406.35 |
| 21,000 | $0.22047 | $4,629.87 |
| 30,000 | $0.21400 | $6,420.00 |

