



SMM02040C4991FB300 | |
|---|---|
DigiKey Part Number | 749-1278-2-ND - Tape & Reel (TR) 749-1278-1-ND - Cut Tape (CT) 749-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4991FB300 |
Description | RES 4.99K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C4991FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C4991FB300 | Vishay | 270 | MMA-4.99KACT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.12920 | $3.23 |
| 50 | $0.11400 | $5.70 |
| 100 | $0.10070 | $10.07 |
| 250 | $0.08620 | $21.55 |
| 500 | $0.07706 | $38.53 |
| 1,000 | $0.06933 | $69.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05939 | $178.17 |
| 6,000 | $0.05430 | $325.80 |
| 9,000 | $0.05169 | $465.21 |
| 15,000 | $0.04873 | $730.95 |
| 21,000 | $0.04697 | $986.37 |
| 30,000 | $0.04525 | $1,357.50 |

