SMM02040C2943FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.04355
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.05133
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.12599
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.15166
Datasheet
294 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
294 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C2943FB300

DigiKey Part Number
SMM02040C2943FB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C2943FB300
Description
RES 294K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
294 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C2943FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C2943FB000Vishay0749-MMA02040C2943FB000TR-ND$0.04355Parametric Equivalent
MMA02040C2943FB300Vishay0749-MMA02040C2943FB300TR-ND$0.05133Parametric Equivalent
MMA02040D2943FB300Vishay0749-MMA02040D2943FB300TR-ND$0.12599Parametric Equivalent
SMM02040D2943DB300Vishay0749-SMM02040D2943DB300TR-ND$0.15166Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04876$146.28
Manufacturers Standard Package