


PAC500005000FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500005000FAC000CT-ND - Cut Tape (CT) 749-PAC500005000FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500005000FAC000 |
Description | RES 500 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.78600 | $17.86 |
| 25 | $1.53640 | $38.41 |
| 50 | $1.38080 | $69.04 |
| 100 | $1.24850 | $124.85 |
| 250 | $1.10344 | $275.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.01262 | $506.31 |
| 1,000 | $0.93548 | $935.48 |
| 1,500 | $0.89585 | $1,343.78 |
| 2,500 | $0.85102 | $2,127.55 |
| 3,500 | $0.82431 | $2,885.09 |
| 5,000 | $0.79821 | $3,991.05 |

