



MMU01020C6801FB300 | |
|---|---|
DigiKey Part Number | MMU-6.80KCTR-ND - Tape & Reel (TR) MMU-6.80KCCT-ND - Cut Tape (CT) MMU-6.80KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C6801FB300 |
Description | RES SMD 6.8K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C6801FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.12200 | $3.05 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.10890 | $10.89 |
| 250 | $0.10096 | $25.24 |
| 500 | $0.09558 | $47.79 |
| 1,000 | $0.09062 | $90.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08372 | $251.16 |
| 6,000 | $0.07993 | $479.58 |
| 9,000 | $0.07792 | $701.28 |
| 15,000 | $0.07557 | $1,133.55 |
| 21,000 | $0.07413 | $1,556.73 |
| 30,000 | $0.07271 | $2,181.30 |

