



MMA02040C7150FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C7150FB300TR-ND - Tape & Reel (TR) 749-MMA02040C7150FB300CT-ND - Cut Tape (CT) 749-MMA02040C7150FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C7150FB300 |
Description | RES 715 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C7150FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16000 | $1.60 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.11880 | $5.94 |
| 100 | $0.10500 | $10.50 |
| 250 | $0.09000 | $22.50 |
| 500 | $0.08052 | $40.26 |
| 1,000 | $0.07248 | $72.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06211 | $186.33 |
| 6,000 | $0.05682 | $340.92 |
| 9,000 | $0.05410 | $486.90 |
| 15,000 | $0.05102 | $765.30 |
| 21,000 | $0.04919 | $1,032.99 |
| 30,000 | $0.04740 | $1,422.00 |

