120 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1200FB000

DigiKey Part Number
749-MMA02040C1200FB000TR-ND - Tape & Reel (TR)
749-MMA02040C1200FB000CT-ND - Cut Tape (CT)
749-MMA02040C1200FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1200FB000
Description
RES 120 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1200FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C1200FB300Vishay16,970MMA-120ACT-ND$0.15000Parametric Equivalent
In-Stock: 2,065
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16000$1.60
25$0.13480$3.37
50$0.11880$5.94
100$0.10500$10.50
250$0.09000$22.50
500$0.08052$40.26
1,000$0.07248$72.48
5,000$0.05813$290.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05343$534.30
20,000$0.04944$988.80
30,000$0.04740$1,422.00
50,000$0.04508$2,254.00
70,000$0.04370$3,059.00
100,000$0.04235$4,235.00
Manufacturers Standard Package