
MCU08050C4700FP500 | |
|---|---|
DigiKey Part Number | 749-1730-2-ND - Tape & Reel (TR) 749-1730-1-ND - Cut Tape (CT) 749-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C4700FP500 |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C4700FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.10560 | $10.56 |
| 250 | $0.09800 | $24.50 |
| 500 | $0.09278 | $46.39 |
| 1,000 | $0.08795 | $87.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07848 | $392.40 |
| 10,000 | $0.07510 | $751.00 |
| 15,000 | $0.07331 | $1,099.65 |
| 25,000 | $0.07122 | $1,780.50 |
| 35,000 | $0.06995 | $2,448.25 |
| 50,000 | $0.06869 | $3,434.50 |

