
MCT06030C3323FP500 | |
|---|---|
DigiKey Part Number | 749-1642-2-ND - Tape & Reel (TR) 749-1642-1-ND - Cut Tape (CT) 749-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3323FP500 |
Description | RES 332K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C3323FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03590 | $3.59 |
| 250 | $0.03328 | $8.32 |
| 500 | $0.03144 | $15.72 |
| 1,000 | $0.02974 | $29.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02634 | $131.70 |
| 10,000 | $0.02511 | $251.10 |
| 15,000 | $0.02445 | $366.75 |
| 25,000 | $0.02368 | $592.00 |
| 35,000 | $0.02321 | $812.35 |
| 50,000 | $0.02274 | $1,137.00 |

