
MCA1206MD1005BP500 | |
|---|---|
DigiKey Part Number | 749-MCA1206MD1005BP500TR-ND - Tape & Reel (TR) 749-MCA1206MD1005BP500CT-ND - Cut Tape (CT) 749-MCA1206MD1005BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1005BP500 |
Description | RES 10M OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1005BP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.47200 | $4.72 |
| 25 | $0.43720 | $10.93 |
| 50 | $0.41320 | $20.66 |
| 100 | $0.39060 | $39.06 |
| 250 | $0.36340 | $90.85 |
| 500 | $0.34498 | $172.49 |
| 1,000 | $0.32832 | $328.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29609 | $1,480.45 |
| 10,000 | $0.28478 | $2,847.80 |
| 15,000 | $0.27880 | $4,182.00 |
| 25,000 | $0.27190 | $6,797.50 |
| 35,000 | $0.26771 | $9,369.85 |
| 50,000 | $0.26357 | $13,178.50 |

