



CMB02070X4701GB200 | |
|---|---|
DigiKey Part Number | CMB-4.7KTR-ND - Tape & Reel (TR) CMB-4.7KCT-ND - Cut Tape (CT) CMB-4.7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X4701GB200 |
Description | RES SMD 4.7K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X4701GB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.79500 | $7.95 |
| 25 | $0.67800 | $16.95 |
| 50 | $0.60480 | $30.24 |
| 100 | $0.54230 | $54.23 |
| 250 | $0.47404 | $118.51 |
| 500 | $0.43126 | $215.63 |
| 1,000 | $0.39487 | $394.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36397 | $727.94 |
| 4,000 | $0.33771 | $1,350.84 |
| 6,000 | $0.32422 | $1,945.32 |
| 10,000 | $0.30897 | $3,089.70 |
| 14,000 | $0.29988 | $4,198.32 |
| 20,000 | $0.29100 | $5,820.00 |


