


AC07000001007JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000001007JAC00CT-ND - Cut Tape (CT) 749-AC07000001007JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000001007JAC00 |
Description | RES 0.1 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.83200 | $18.32 |
| 25 | $1.57720 | $39.43 |
| 50 | $1.41760 | $70.88 |
| 100 | $1.28200 | $128.20 |
| 250 | $1.13344 | $283.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.04046 | $520.23 |
| 1,000 | $0.96143 | $961.43 |
| 1,500 | $0.92085 | $1,381.27 |
| 2,500 | $0.87494 | $2,187.35 |
| 3,500 | $0.84759 | $2,966.57 |
| 5,000 | $0.82086 | $4,104.30 |

