


AC03AT0004701JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03AT0004701JAC00CT-ND - Cut Tape (CT) 749-AC03AT0004701JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03AT0004701JAC00 |
Description | RES 4.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03AT0004701JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.05400 | $30.54 |
| 25 | $2.64560 | $66.14 |
| 50 | $2.38980 | $119.49 |
| 100 | $2.17240 | $217.24 |
| 250 | $1.93420 | $483.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.78516 | $892.58 |
| 1,000 | $1.65857 | $1,658.57 |
| 1,500 | $1.59354 | $2,390.31 |
| 2,500 | $1.52000 | $3,800.00 |
| 3,500 | $1.47618 | $5,166.63 |
| 5,000 | $1.43337 | $7,166.85 |

