5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000005008JAC00

DigiKey Part Number
749-AC03000005008JAC00CT-ND - Cut Tape (CT)
749-AC03000005008JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000005008JAC00
Description
RES 5 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000005008JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,679
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.07300$10.73
25$0.91840$22.96
50$0.82120$41.06
100$0.73880$73.88
250$0.64848$162.12
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.59192$295.96
1,000$0.54385$543.85
1,500$0.51916$778.74
2,500$0.49121$1,228.02
3,500$0.47456$1,660.96
5,000$0.45830$2,291.50
Manufacturers Standard Package