Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y562MXCAP | |
|---|---|
DigiKey Part Number | VJ0805Y562MXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y562MXCAP |
Description | CAP CER 5600PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y562MXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y562JXCAC | Vishay Vitramon | 0 | VJ0805Y562JXCAC-ND | $0.18802 | Upgrade |
| VJ0805Y562JXCAP | Vishay Vitramon | 0 | VJ0805Y562JXCAP-ND | $0.18139 | Upgrade |
| VJ0805Y562JXCMC | Vishay Vitramon | 0 | VJ0805Y562JXCMC-ND | $0.18802 | Upgrade |
| VJ0805Y562JXCMP | Vishay Vitramon | 0 | VJ0805Y562JXCMP-ND | $0.18139 | Upgrade |
| VJ0805Y562KXCAC | Vishay Vitramon | 0 | VJ0805Y562KXCAC-ND | $0.14437 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12006 | $1,200.60 |




