0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXJAT

DigiKey Part Number
720-VJ0805Y104KXJATTR-ND - Tape & Reel (TR)
720-VJ0805Y104KXJATCT-ND - Cut Tape (CT)
720-VJ0805Y104KXJATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104KXJAT
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KXJAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,054
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.36300$3.63
50$0.26820$13.41
100$0.23930$23.93
500$0.19038$95.19
1,000$0.17525$175.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15660$469.80
6,000$0.14748$884.88
9,000$0.14291$1,286.19
15,000$0.13785$2,067.75
21,000$0.13489$2,832.69
30,000$0.13204$3,961.20
Manufacturers Standard Package