
VJ0805Y104KXJAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KXJATTR-ND - Tape & Reel (TR) 720-VJ0805Y104KXJATCT-ND - Cut Tape (CT) 720-VJ0805Y104KXJATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXJAT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXJAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35800 | $3.58 |
| 50 | $0.26500 | $13.25 |
| 100 | $0.23630 | $23.63 |
| 500 | $0.18804 | $94.02 |
| 1,000 | $0.17310 | $173.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15469 | $464.07 |
| 6,000 | $0.14567 | $874.02 |
| 9,000 | $0.14116 | $1,270.44 |
| 15,000 | $0.13616 | $2,042.40 |
| 21,000 | $0.13324 | $2,798.04 |
| 30,000 | $0.13043 | $3,912.90 |

