Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805V333MXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0805V333MXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805V333MXJCW1BC |
Description | CAP CER 0.033UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V333MXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805H333JXAMT | Vishay Vitramon | 0 | VJ0805H333JXAMT-ND | $0.19881 | Upgrade |
| VJ0805H333KXAMT | Vishay Vitramon | 0 | VJ0805H333KXAMT-ND | $0.18250 | Upgrade |
| VJ0805Y333JXAAC | Vishay Vitramon | 580 | 720-VJ0805Y333JXAACCT-ND | $0.61000 | Upgrade |
| VJ0805Y333JXAAP | Vishay Vitramon | 0 | VJ0805Y333JXAAP-ND | $0.10574 | Upgrade |
| VJ0805Y333JXACW1BC | Vishay Vitramon | 167 | 720-VJ0805Y333JXACW1BCCT-ND | $0.43000 | Upgrade |


